Reference Only
6051.0015
Obsolete
AC Power Cords 4121/4810 PWR SUPPLY CORD 2.5A 70deg C
Datasheet
6051.0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C7 | |
| Plug | CEE 7/VII | |
| Cable Length | 2 m | |
| Current Rating | 2.5 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords | |
| Part # Aliases | 4121B4810A SL=2000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?