
6051.003
Obsolete
AC Power Cords POWER SUPPLY CORD 422u/311L 10A 70C
Datasheet
6051.003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | AU / NZ | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | AS3112 | |
| Cable Length | 1.5 m | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 422u | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?