Reference Only
6051.2005
AC Power Cords CN CORDSET 10A 2.0m V-LOCK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | China | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | GB2099 | |
| Cable Length | 2 m | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.020 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,97 € | 7.109,40 € |
Need more?