Reference Only
6051.2027
AC Power Cords JumperCordset IEC320 10A 1.2m V-Lock.
Datasheet
6051.2027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | AC Power Extension Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | IEC-320-C14 | |
| Cable Length | 1.2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,16 € | 816,00 € | |
| 7,56 € | 1.512,00 € | |
| 7,38 € | 3.690,00 € |
Need more?