Reference Only
606R6KL.12
End of Life
Motion & Position Sensors - Industrial 6K OHM .12% LINARITY
Datasheet
606R6KL.12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 0.12 % | |
| Resistance Range | 6 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Electrical Travel | 152.4 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 600 | |
| Subcategory | Sensors | |
| Part # Aliases | LINEAR POSITION SENSOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?