Reference Only
608036-9
Adhesive Tapes SILICONE FUSION TAPE 1.5"X36'.
Datasheet
608036-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Silicone fusion tape, 2.03 mm thick | |
| Color | Red, White Center Stripe | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 12 yd | |
| Length - mm | 10.97 m | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920435000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?