Reference Only
60900056010
Obsolete
Multi-Conductor Cables HAR-MIK CABLE ROUND 10POL, 100M REEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 5 Pair | |
| Cable Length | 100 m | |
| Outside Diameter | 5.4 mm (0.213 in) | |
| Jacket Color | Brown (Beige) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 30 V | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 060-90-005-6010 060 90 005 6010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?