
60CK001-150
Calibration Equipment calibration kit.
Datasheet
60CK001-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 7/16 | |
| Equipment Type | Calibration Kit | |
| Measured Components | Multi-Function | |
| Accessory Type | Calibration Kit | |
| Description/Function | Calibration Kit Full Version | |
| Frequency Range | 0 Hz to 8 GHz | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 310771 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative