Reference Only
61.109.11
Circular Metric Connectors Contact Pin 2mm.
Datasheet
61.109.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 8 A | |
| Product | Contacts | |
| Type | Contact | |
| Contact Gender | Pin (Male) | |
| Description/Function | Contact Pin 2 mm | |
| Gender | Male | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0109-011-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,90 € | 390,00 € | |
| 3,69 € | 738,00 € | |
| 3,36 € | 1.680,00 € | |
| 3,22 € | 3.220,00 € |
Need more?