Reference Only
61.114.23
Obsolete
Circular Metric Connectors Contact Pin 10mm
Datasheet
61.114.23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 118 A | |
| Type | Contact | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Description/Function | Contact Pin 10 mm | |
| Gender | Male | |
| Length | 79.2 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0114-023-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?