Reference Only
61.159.23
Circular Metric Connectors Contact Pin 8mm.
Datasheet
61.159.23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 130 A | |
| Product | Contacts | |
| Type | Contact | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Description/Function | Contact Pin 8 mm | |
| Gender | Male | |
| Length | 35.5 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0159-023-P04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,31 € | 73,24 € | |
| 18,20 € | 218,40 € | |
| 17,56 € | 491,68 € | |
| 17,11 € | 889,72 € | |
| 16,69 € | 1.669,00 € | |
| 16,15 € | 4.069,80 € | |
| 15,79 € | 7.895,00 € |
Need more?