Reference Only
6100-471K-RC
RF Inductors - Leaded 470ohm 10% Radial.
Datasheet
6100-471K-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Choke | |
| Termination Style | Radial | |
| Package / Case | 11 mm x 10.5 mm | |
| Shielding | Unshielded | |
| Inductance | 470 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 770 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 2.6 | |
| Self Resonant Frequency | 2.6 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.5 mm | |
| Diameter | 11 mm | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Application | RF | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 6 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,437 € | 209,76 € | |
| 0,377 € | 422,24 € | |
| 0,366 € | 936,96 € | |
| 0,358 € | 1.832,96 € |
Need more?