Reference Only
6101-2E
Resistor Hardware MOUNTING BRACKET.
Datasheet
6101-2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 6100 | |
| Product | Mounting Hardware Kits | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Slotted Through Bolt and Mounting Bracket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,55 € | 125,50 € | |
| 11,45 € | 572,50 € | |
| 9,84 € | 984,00 € | |
| 9,27 € | 4.635,00 € |
Need more?