Reference Only
61030000096
Obsolete
Modular Connectors / Ethernet Connectors FEMALE CRIMP CNTS 26-22 AWG TURNED
Datasheet
61030000096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Contact | |
| Gender | Jack (Female) | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| Series | Han-Modular | |
| Contact Plating | Gold | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 061-03-000-0096 061 03 000 0096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?