Reference Only
61030000098
Obsolete
Crimpers / Crimping Tools NDUCOM OUTILLAGE INSERT
Datasheet
61030000098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Insert | |
| For Use With | Crimp Tool Insert 6 mm | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 061-03-000-0098 061 03 000 0098 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?