Reference Only
61030000101
Crimpers / Crimping Tools INDUCOM OUTILLAGE INSERT.
Datasheet
61030000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Insert | |
| For Use With | Crimp Tool Insert 7.5 mm | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 061-03-000-0101 061 03 000 0101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,90 € | 223,90 € | |
| 207,54 € | 1.037,70 € | |
| 204,84 € | 2.048,40 € | |
| 201,44 € | 5.036,00 € | |
| 201,38 € | 10.069,00 € |
Need more?