Reference Only
61036000021
Screwdrivers, Nut Drivers & Socket Drivers INDUCOM VIS HEXAGON 2,5MM.
Datasheet
61036000021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Wrenches | |
| Type | Hex | |
| Description/Function | Ball End Hex Screwdriver | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools | |
| Part # Aliases | 061-03-600-0021 061 03 600 0021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,93 € | 16,93 € | |
| 15,76 € | 78,80 € | |
| 15,19 € | 151,90 € | |
| 14,54 € | 363,50 € |
Need more?