
6104100009400
Heavy Duty Power Connectors KU.44/133 HAN 24/HAN 10A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 06104-10-000-9400 06104 10 000 9400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 93,38 € | |
| 6,29 € | 157,25 € | |
| 6,12 € | 306,00 € | |
| 5,96 € | 596,00 € | |
| 5,32 € | 1.330,00 € | |
| 4,99 € | 2.495,00 € | |
| 4,42 € | 4.420,00 € |
Need more?