
6104301046800
Heavy Duty Power Connectors Female insert 7D modified.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Housing / Hood Size | 7D | |
| Contact Gender | Female | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,51 € | 225,50 € | |
| 4,35 € | 435,00 € | |
| 4,07 € | 1.017,50 € | |
| 3,89 € | 1.945,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,61 € | 9.025,00 € |
Need more?