Reference Only
6106400001700
Heavy Duty Power Connectors PACKAGING UNIT CLAMP 6MM METAL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Kit | |
| Product | Accessories | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 06106-40-000-1700 06106 40 000 1700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,29 € | 214,50 € | |
| 4,09 € | 409,00 € | |
| 3,83 € | 957,50 € | |
| 3,65 € | 1.825,00 € | |
| 3,48 € | 3.480,00 € | |
| 3,26 € | 8.150,00 € |
Need more?