
6111-EP-252E
Resistor Hardware EURO MOUNTING HARDWARE.
Datasheet
6111-EP-252E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 6100 | |
| Product | Mounting Hardware Kits | |
| Packaging | Bulk | |
| For Use With | 280 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Euro Mounting Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,75 € | 237,50 € | |
| 20,63 € | 1.031,50 € | |
| 18,65 € | 1.865,00 € | |
| 18,46 € | 9.230,00 € |
Need more?