Reference Only
6112A-EN-170E
Resistor Hardware .
Datasheet
6112A-EN-170E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 6100 | |
| Product | Mounting Hardware | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Euro Mounting Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,67 € | 226,70 € | |
| 19,68 € | 984,00 € | |
| 17,79 € | 1.779,00 € | |
| 17,60 € | 8.800,00 € |
Need more?