Reference Only
6160.011
Cable Mounting & Accessories 2576 APPLIANCE INLET 2.5A 70c retained
Datasheet
6160.011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retaining Kit EU 2 m | |
| Mounting Style | Screw | |
| For Use With | Cable retaining kit | |
| Series | 2576 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2576X2200A200A-EU2.0M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?