Reference Only
6160.0126
Cable Mounting & Accessories 2578 APPLIANCE INLET 2.5A 70c retained.
Datasheet
6160.0126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retaining Kit EU 2 m | |
| Mounting Style | Screw | |
| For Use With | Cable retaining kit | |
| Series | 2578 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2578X7700A415B-EU2.0M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 1.252,00 € | |
| 6,24 € | 6.240,00 € |
Need more?