Reference Only
6173.0013
AC Power Entry Modules Protect Cls-I Solder Term SnapIn1/30mmBlk.
Datasheet
6173.0013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Packaging | Bulk | |
| Panel Thickness | 3 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,69 € | 269,00 € | |
| 2,51 € | 627,50 € | |
| 2,40 € | 1.200,00 € | |
| 2,20 € | 2.200,00 € | |
| 2,15 € | 5.375,00 € | |
| 2,04 € | 10.200,00 € |
Need more?