Reference Only

6173R20KL.52G

Precision Potentiometers 20K ohm 10% 7/8in Single Turn

Manufacturer:

Mfr Part:
6173R20KL.52G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6173
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StyleServo Mount
Linearity0.5 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs4 Gang
Resistance20 kOhms
Shaft Diameter3.16 mm
Shaft Length11.02 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?