Reference Only
617921029
Heavy Duty Power Connectors EPXB STRAIN RELIEF.
Datasheet
617921029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Strain Relief | |
| Boardlocks | Screw Locking | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,84 € | 26,84 € | |
| 22,80 € | 228,00 € | |
| 21,38 € | 534,50 € | |
| 18,83 € | 941,50 € | |
| 18,78 € | 1.878,00 € | |
| 18,20 € | 4.550,00 € | |
| 17,81 € | 8.905,00 € |
Need more?