
617928002
Heavy Duty Power Connectors EPXB1 BACKSHELL.
Datasheet
617928002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Boardlocks | Screw Locking | |
| Cable Entry Angle | Straight | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,62 € | 115,62 € | |
| 98,47 € | 984,70 € | |
| 94,92 € | 2.373,00 € | |
| 92,83 € | 4.641,50 € | |
| 90,47 € | 9.047,00 € |
Need more?