Reference Only
617954020
Heavy Duty Power Connectors EPXB INSERT HANDLING COVER.
Datasheet
617954020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing Material | Plastic | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,54 € | 12,54 € | |
| 10,98 € | 109,80 € | |
| 10,38 € | 259,50 € | |
| 10,24 € | 512,00 € | |
| 9,54 € | 954,00 € | |
| 9,25 € | 2.312,50 € | |
| 9,11 € | 4.555,00 € | |
| 8,90 € | 8.900,00 € |
Need more?