Reference Only
617954028
Heavy Duty Power Connectors EPXB1 DUST CAP RCP.
Datasheet
617954028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Covers | |
| Accessory Type | Dust Cap | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,12 € | 16,12 € | |
| 13,81 € | 138,10 € | |
| 13,38 € | 334,50 € | |
| 13,28 € | 664,00 € | |
| 12,58 € | 1.258,00 € | |
| 12,23 € | 3.057,50 € | |
| 12,08 € | 6.040,00 € |
Need more?