Reference Only

6187R2KL1.0LF

Potentiometers 1W 2K Ohms 10% SINGLE TURN.

Manufacturer:

Mfr Part:
6187R2KL1.0LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPrecision Potentiometers
Number of Gangs1 Gang
Resistance2 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating400 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.342 mm
Shaft Length20.7 mm
TypePrecision
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series6180
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
12,04 €842,80 €
Need more?
Contact Us