Reference Only
618878003030
Specialized Cables .
Datasheet
618878003030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | AC Power Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Cable Length | 3 m | |
| Gender | Female | |
| Jacket Color | Black | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,62 € | 91,62 € | |
| 81,37 € | 813,70 € | |
| 78,24 € | 1.956,00 € | |
| 75,63 € | 3.781,50 € | |
| 67,09 € | 6.709,00 € |
Need more?