
619953
Heavy Duty Power Connectors BPX FILLER PLUG #8 Pin.
Datasheet
619953 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Filler Plug | |
| Housing Material | Aluminum Alloy | |
| Packaging | Each | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,36 € | 17,36 € | |
| 15,05 € | 150,50 € | |
| 14,26 € | 356,50 € | |
| 14,06 € | 703,00 € | |
| 12,40 € | 1.240,00 € | |
| 11,57 € | 2.892,50 € | |
| 11,32 € | 5.660,00 € |
Need more?