
61F-1P-AC220
Level Controllers LEVEL CONTROL.
Datasheet
61F-1P-AC220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Series | 61F | |
| Type | Liquid Level Controller | |
| Mounting Style | Plug-In | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Supply Voltage - Max | 220 VAC | |
| Supply Voltage - Min | 220 VAC | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 61F1PAC220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 398,63 € | 398,63 € | |
| 386,75 € | 3.867,50 € | |
| 386,74 € | 9.668,50 € |
Need more?