Reference Only
61F-GP-N8 AC110
Obsolete
Level Controllers LEVEL CONTROLLER
Datasheet
61F-GP-N8 AC110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Analog | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 110 VAC | |
| Supply Voltage - Min | 110 VAC | |
| Part # Aliases | 1603070 61FGPN8110AC 61FGPN8AC110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?