
61F-GP-NH AC100
Level Controllers LEVEL CONTROL.
Datasheet
61F-GP-NH AC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Series | 61F | |
| Type | High Sensitivity Controller | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Analog | |
| Display Type | LED Indicator | |
| Size | 70 mm x 49.4 mm x 38 mm | |
| Features | Floatless level switch, compact, plug in type, high sensitivity | |
| Supply Voltage - Max | 100 VAC | |
| Supply Voltage - Min | 100 VAC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 61FGPNHAC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 308,41 € | 308,41 € | |
| 302,34 € | 3.023,40 € | |
| 297,62 € | 7.440,50 € |
Need more?