Reference Only
61PC5FS
Circular DIN Connectors DIN CONNECTOR.
Datasheet
61PC5FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Contact Plating | Nickel | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 626,00 € | |
| 5,89 € | 5.890,00 € |
Need more?