Reference Only
62-9171-9153-8
Obsolete
Chemicals 3M Scotch-Weld EPX Mixing Nozzle for DP216, Square Gold, 43 mL, Sold per each piece
Datasheet
62-9171-9153-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Application Tools | |
| Type | Applicator | |
| Size | 5.3 mm | |
| Container | Cartridge | |
| Contains Lead | No | |
| Description/Function | Square gold mixing nozzle | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120050008 62917191538 7000000952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?