Reference Only
62111431-0-0-N
Rocker Switches .
Datasheet
62111431-0-0-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Small-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - (ON) | |
| Current Rating | 4 A, 8 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Unsealed | |
| Actuator Material | Nylon | |
| Actuator Style | Curved | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Length | 20.95 mm | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 19.81 mm x 12.9 mm | |
| Panel Thickness | 0.762 mm to 3.96 mm | |
| Product Type | Rocker Switches | |
| Series | 621 | |
| Subcategory | Switches | |
| Width | 12.83 mm | |
| Part # Aliases | 6211143100N 621-1143100N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 286,00 € | |
| 2,73 € | 546,00 € | |
| 2,50 € | 1.250,00 € | |
| 2,39 € | 2.390,00 € |
Need more?