Reference Only
62111461-E-9-V
Rocker Switches
Datasheet
62111461-E-9-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Small-Sized Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 4 A, 8 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Curved Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Epoxy | |
| Actuator Color | Black | |
| Actuator Material | Nylon | |
| Actuator Style | Curved Rocker | |
| Height | 17.2 mm | |
| Housing Material | Nylon | |
| Legend | I-O (Vertical) | |
| Length | 20.95 mm | |
| Life | 50000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Series | 621 | |
| Subcategory | Switches | |
| Width | 14.98 mm | |
| Part # Aliases | 62111461E9V 621-00016046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?