Reference Only
62111471-0-0-N
Rocker Switches .
Datasheet
62111471-0-0-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF - (ON) | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Height | 27.87 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Rocker Switches | |
| Series | 621 | |
| Subcategory | Switches | |
| Width | 20.95 mm | |
| Part # Aliases | 6211147100N 621-1147100N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 327,00 € | |
| 3,26 € | 815,00 € | |
| 3,11 € | 1.555,00 € | |
| 3,05 € | 3.050,00 € |
Need more?