Reference Only
62112472-0-0-N
Rocker Switches MINI Rocker SWITCH ON-OFF-(ON), BLACK.
Datasheet
62112472-0-0-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF - (ON) | |
| Current Rating | 8 A | |
| Termination Style | Solder Pin | |
| Actuator | Rocker | |
| Color | Black | |
| Terminal Seal | Unsealed | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Housing Material | Nylon | |
| Life | 100000 Cycle | |
| Product Type | Rocker Switches | |
| Series | 611 | |
| Subcategory | Switches | |
| Part # Aliases | 6211247200N 621-00001638 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,66 € | 466,00 € | |
| 4,12 € | 1.030,00 € | |
| 4,00 € | 2.000,00 € | |
| 3,93 € | 3.930,00 € | |
| 3,90 € | 9.750,00 € |
Need more?