
62201-1903
Bench Top Tools 27.5MM COMB 27.5MM COMB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product Type | Bench Top Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0622011903 622011903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 615,62 € | 615,62 € | |
| 602,19 € | 3.010,95 € | |
| 593,00 € | 5.930,00 € |
Need more?