
62201-1905
Bench Top Tools 30MM COMB 30MM COMB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product Type | Bench Top Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0622011905 622011905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 777,89 € | 777,89 € | |
| 757,81 € | 3.789,05 € | |
| 746,82 € | 7.468,20 € |
Need more?