Reference Only
62298-2
Obsolete
Terminals 187 FAST TAB V2TPCRS
Datasheet
62298-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm | |
| Contact Plating | Tin | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Insulation Material | Not Insulated | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?