Reference Only
6273R10KL.5AF
Obsolete
Precision Potentiometers 10K
Datasheet
6273R10KL.5AF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Precision Potentiometers | |
| Series | 6273 | |
| Termination Style | Solder Turret | |
| Product | Rotary Sensor Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Servo Mount | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 1 Gang | |
| Element Type | Conductive Plastic | |
| Shaft Type | Round / Plain | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 8533310000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?