Reference Only
627954001
Circular MIL Spec Tools, Hardware & Accessories Dust cap forPLUG shell (pink).
Datasheet
627954001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Plug Shell | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 41,90 € | |
| 3,55 € | 88,75 € | |
| 3,45 € | 172,50 € | |
| 3,37 € | 337,00 € | |
| 3,11 € | 777,50 € | |
| 2,92 € | 2.920,00 € | |
| 2,83 € | 7.075,00 € |
Need more?