Reference Only
62B64-1001EC
Obsolete
DIN 41612 Connectors 64P B-SKT W/MNT FLNG
Datasheet
62B64-1001EC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05113841134 DE610020146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?