Reference Only
62B64-1001EF
Obsolete
DIN 41612 Connectors
Datasheet
62B64-1001EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 125 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Series | DIN | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?