Reference Only
62C64-1101EF
Obsolete
DIN 41612 Connectors USE 62C64-1101EC HIGH DENSITY W/FLANG
Datasheet
62C64-1101EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Lug | |
| Contact Plating | Gold | |
| Series | 62CXX | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05113834045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?